
BUD Industries PN-1327-C technical specifications.
| Approvals | UL |
| Color | Grey, Clear |
| Depth | 3.15inch |
| Flammability Rating | UL94 HB |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 6.732inch |
| Material | PC, Polycarbonate, Plastic, ABS |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Wall |
| Packaging | Bulk |
| Ratings | IP66, IP65 |
| Series | PN |
| Weight | 0.813lb |
| Width | 4.764inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PN-1327-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
