
BUD Industries PN-1329 technical specifications.
| Color | Grey |
| Depth | 2.95inch |
| Flammability Rating | UL94 HB |
| Height | 2.96inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 8.74inch |
| Material | Plastic, Polycarbonate, PC |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Wall |
| Package Quantity | 1 |
| Ratings | IP65, IP66 |
| Reach SVHC Compliant | Unknown |
| Series | PN |
| Thickness | 0.12inch |
| Weight | 1.2lb |
| Width | 5.74inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PN-1329 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
