
This grey ABS plastic enclosure is designed for wall mounting and features an IP65 and IP66 flammability rating. It has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The enclosure measures 8.74 inches in length, 5.74 inches in width, and 2.95 inches in depth, with a thickness of 0.12 inches and a weight of 1.2 pounds. The housing color is grey and the material is lead-free ABS plastic.
Sign in to ask questions about the BUD Industries PN-1329-DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries PN-1329-DG technical specifications.
| Color | Grey |
| Depth | 2.95inch |
| Flammability Rating | UL94 HB |
| Height | 2.96inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 8.74inch |
| Material | Plastic, ABS |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Wall |
| Package Quantity | 1 |
| Ratings | IP65, IP66 |
| Series | PN |
| Thickness | 0.12inch |
| Weight | 1.2lb |
| Width | 5.74inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PN-1329-DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
