
This grey ABS plastic enclosure is designed for panel mounting and features a flammability rating of UL94 HB. It measures 74.93mm in height, 146.05mm in width, and 222mm in length, with a weight of 1.2lb. The enclosure is rated for IP65 and IP66 environments, making it suitable for use in harsh conditions.
Sign in to ask questions about the BUD Industries PN-1329-DGMB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries PN-1329-DGMB technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Height | 74.93mm |
| Length | 222mm |
| Material | Plastic, ABS |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Box |
| Ratings | IP65, IP66 |
| Reach SVHC Compliant | Unknown |
| Series | PN |
| Weight | 1.2lb |
| Width | 146.05mm |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PN-1329-DGMB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
