
BUD Industries PN-1334 technical specifications.
| Body Color | Grey |
| Color | Grey |
| Depth | 2.95inch |
| Flammability Rating | UL94 HB |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 7.874inch |
| Material | Plastic, Polycarbonate, PC |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Wall |
| Packaging | Bulk |
| Ratings | IP65, IP66 |
| Reach SVHC Compliant | Unknown |
| Series | PN |
| Weight | 0.9lb |
| Width | 4.724inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PN-1334 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.