
Light Gray Polycarbonate Wall Mount NEMA 4X Enclosure
Sign in to ask questions about the BUD Industries PN-1335 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries PN-1335 technical specifications.
| Color | Grey |
| Depth | 3.74inch |
| Flammability Rating | UL94 HB |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 10.434inch |
| Material | Plastic, Polycarbonate, PC |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ratings | IP65, IP66 |
| Reach SVHC Compliant | Unknown |
| Series | PN |
| Weight | 1.8lb |
| Width | 7.284inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PN-1335 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
