
The PN-1336 is a grey polycarbonate enclosure with a wall mount design, measuring 4.724inch in length and 4.727inch in width. It has a maximum operating temperature of 120°C and a minimum operating temperature of -40°C. The enclosure is rated for IP66 and IP65, and is made from PC, polycarbonate, and plastic materials. It is lead free and has a flammability rating of UL94 HB.
Sign in to ask questions about the BUD Industries PN-1336 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries PN-1336 technical specifications.
| Color | Grey |
| Depth | 2.36inch |
| Flammability Rating | UL94 HB |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 4.724inch |
| Material | PC, Polycarbonate, Plastic |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Wall |
| Packaging | Bulk |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | Unknown |
| Series | PN |
| Weight | 0.481lb |
| Width | 4.727inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PN-1336 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
