
The PN-1338 is a grey wall-mount enclosure made from polycarbonate plastic with a UL94 HB flammability rating. It measures 6.3inch in length, width, and depth, and weighs 0.719lb. The enclosure is rated for operation between -40°C and 120°C and meets IP66 and IP65 ratings for environmental protection. It is packaged in bulk and is compliant with lead-free standards.
Sign in to ask questions about the BUD Industries PN-1338 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries PN-1338 technical specifications.
| Color | Grey |
| Depth | 2.36inch |
| Flammability Rating | UL94 HB |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 6.3inch |
| Material | PC, Polycarbonate, Plastic |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Wall |
| Packaging | Bulk |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | Unknown |
| Series | PN |
| Weight | 0.719lb |
| Width | 6.3inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PN-1338 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
