
This 12-way wall mount enclosure is made from grey polycarbonate plastic and has a weight of 0.85lb. It has a maximum operating temperature of 120°C and a minimum operating temperature of -40°C. The enclosure is rated for IP66 and IP65. It is available in bulk packaging and is made from lead-free materials.
Sign in to ask questions about the BUD Industries PN-1339-C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries PN-1339-C technical specifications.
| Approvals | UL |
| Color | Grey, Clear |
| Depth | 3.54inch |
| Flammability Rating | UL94 HB |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 220mm |
| Material | PC, Polycarbonate, Plastic |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Wall |
| Number of Ways | 12 |
| Packaging | Bulk |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | Unknown |
| Series | PN |
| Weight | 0.85lb |
| Width | 6.3inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PN-1339-C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
