
The PN-1340 is a grey polycarbonate wall mount enclosure with a flammability rating of UL94 HB and a maximum operating temperature of 120°C. It is rated for IP66 and IP65 environments and is made from lead-free materials. The enclosure measures 240.03mm in length, 160.02mm in width, and 89.92mm in height, and weighs 1.4lb. It is available in bulk packaging and is compliant with UL approvals.
BUD Industries PN-1340 technical specifications.
| Approvals | UL |
| Color | Grey |
| Depth | 3.54inch |
| Flammability Rating | UL94 HB |
| Height | 89.92mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 240.03mm |
| Material | Polycarbonate, Plastic |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Wall |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | Unknown |
| Series | PN |
| Weight | 1.4lb |
| Width | 160.02mm |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PN-1340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
