
BUD Industries PN-1343-C technical specifications.
| Approvals | UL |
| Color | Grey, Clear |
| Depth | 4.37inch |
| Flammability Rating | UL94 HB |
| Height | 4.39inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 11.812inch |
| Material | PC, Polycarbonate, Plastic |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Wall |
| Package Quantity | 1 |
| Ratings | IP66, IP65 |
| Series | PN |
| Thickness | 0.16inch |
| Weight | 2.1lb |
| Width | 9.056inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PN-1343-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
