
BUD Industries POS-11-S technical specifications.
| AC Outlets | 11 |
| Approvals | UL |
| Body Material | Aluminium |
| Package/Case | 125 |
| Color | Black |
| Connector Type A | Power |
| Connector Type B | Power |
| Cord Length | 6foot |
| Current Rating | 15A |
| Housing Color | Grey |
| Length | 72inch |
| Max Current Rating | 15A |
| Mount | Wall, Rack |
| Output Current | 15A |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 4.75lb |
| Width | 50.8mm |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries POS-11-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
