
Rackmount switched outlet strip with 8 AC outlets, rated for 125V and 15A. Features a 12-foot cord, steel construction, and horizontal rack mounting capability. Overload protection is provided by a circuit breaker. Includes 450J energy surge protection and is lead-free.
Sign in to ask questions about the BUD Industries POS-194-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries POS-194-S technical specifications.
| AC Outlets | 8 |
| Approvals | UL |
| Body Material | Steel |
| Package/Case | 125 |
| Color | Black |
| Cord Length | 12foot |
| Current Rating | 15A |
| Energy | 450J |
| Lead Free | Lead Free |
| Length | 482.6mm |
| Material | Steel |
| Max Current Rating | 15A |
| Mount | Horizontal, Rack |
| Output Current | 15A |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3.8lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries POS-194-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
