
BUD INDUSTRIES POS-195-S POWER OUTLET STRIP
BUD Industries POS-195-S technical specifications.
| AC Outlets | 8 |
| Approvals | UL |
| Body Material | Steel |
| Package/Case | 482 |
| Color | Black |
| Cord Length | 12foot |
| Current Rating | 15A |
| Energy | 450J |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 482.6mm |
| Max Current Rating | 15A |
| Mount | Horizontal, Rack |
| Output Current | 15A |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3.8lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries POS-195-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
