
BUD Industries PRM-14460 technical specifications.
| Body Material | ABS |
| Package/Case | Molded |
| Color | Black |
| Flammability Rating | UL94 HB |
| Height | 1.72inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 19inch |
| Material | Plastic, ABS |
| Mount | Rack |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 2lb |
| Width | 1.75inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PRM-14460 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
