
BUD Industries PTH-11810-G technical specifications.
| Color | Grey |
| Flammability Rating | UL94 HB |
| Material | Plastic, ABS |
| Mount | External |
| Packaging | Bulk |
| Series | Plastibox Style K |
| Weight | 0.22lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries PTH-11810-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
