
BUD Industries RL-7770 technical specifications.
| Body Material | Steel |
| Color | Grey, Black |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Rack |
| Reach SVHC Compliant | No |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries RL-7770 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
