
Rack-mount chassis enclosure crafted from durable aluminum. Features a natural finish and 3.05mm thick construction for robust protection. Offers a 167mm depth and 5.25-inch height, suitable for standard rack installations. This lead-free component weighs 4.3lb, providing a reliable metal housing solution.
BUD Industries RM-14212 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Natural |
| Depth | 167mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Material | Aluminium, Metal |
| Mount | Rack |
| Thickness | 3.05mm |
| Weight | 4.3lb |
| RoHS | Not Compliant |
Download the complete datasheet for BUD Industries RM-14212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
