
Rackmount chassis constructed from durable aluminum, featuring a natural finish. This enclosure offers a robust metal housing with a 3.05mm thickness, designed for rack mounting applications. Weighing 4.8lb, it provides a lead-free solution for housing electronic components.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BUD Industries RM-14222 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Natural |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Material | Aluminium, Metal |
| Mount | Rack |
| Thickness | 3.05mm |
| Weight | 4.8lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries RM-14222 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
