
Rackmount chassis, 7U height, 22-inch depth, constructed from durable aluminum. Features a natural finish and lead-free composition. Designed for rack mounting with a robust 3.05mm thick metal body. Weighs 5.9lb.
BUD Industries RM-14223 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Natural |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Material | Aluminium, Metal |
| Mount | Rack |
| Thickness | 3.05mm |
| Weight | 5.9lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries RM-14223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
