
CHASSIS RACKMOUNT 8.75 X 22
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BUD Industries RM-14224 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Natural |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Material | Aluminium, Metal |
| Mount | Rack |
| Reach SVHC Compliant | Unknown |
| Thickness | 3.05mm |
| Weight | 7.8lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries RM-14224 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
