
Rackmount chassis constructed from durable aluminum, featuring a natural finish. This enclosure offers a 10.5-inch height and 22-inch depth, with a robust 3.05mm material thickness. Designed for rack mounting, the chassis is lead-free and made from high-quality aluminum and metal.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BUD Industries RM-14225 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Natural |
| Depth | 167mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Material | Aluminium, Metal |
| Mount | Rack |
| Reach SVHC Compliant | Unknown |
| Thickness | 3.05mm |
| Weight | 8.8lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries RM-14225 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
