
BUD Industries SA-1756-BT technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Rack |
| Series | SA |
| Weight | 5.44kg |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries SA-1756-BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
