Shelf, Relay Rack; 21.625 in.; 150 lbs. (Max.); Steel; 16 ga.; 20 in.
Checking distributor stock and pricing after the page loads.
BUD Industries SA-1756-MG technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Rack |
| Series | SA |
| Weight | 5.44kg |
| RoHS | Not Compliant |
No datasheet is available for this part.