
Enclosures, Boxes, & Cases 8.00"x14.25"x10.00"
BUD Industries SB-2140 technical specifications.
| Body Material | Steel |
| Color | Grey |
| Depth | 10inch |
| Height | 8inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 10inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Shadow |
| Weight | 12lb |
| Width | 14.25inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries SB-2140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
