
This Grey Steel panel mount enclosure is made from steel and metal, with a weight of 9.8lb. It measures 9inch in length, 13.25inch in width, and 7.5inch in height. The enclosure is lead free and features a grey color and housing color.
Sign in to ask questions about the BUD Industries SB-2141 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries SB-2141 technical specifications.
| Body Color | Grey |
| Body Material | Steel |
| Color | Grey |
| Height | 7.5inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 9inch |
| Material | Steel, Metal |
| Mount | Panel |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | Shadow |
| Weight | 9.8lb |
| Width | 13.25inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries SB-2141 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
