
BOX ALUM BLACK/WHT 5L X 4.93W
Checking distributor stock and pricing after the page loads.
| Body Color | Black |
| Package/Case | Aluminum |
| Color | Black, White |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Aluminium, Metal |
| Mount | External |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Weight | 1.3lb |
| RoHS | Compliant |
