
BUD Industries SF-2194 technical specifications.
| Body Material | Steel |
| Color | Black |
| Depth | 18inch |
| Height | 965mm |
| Housing Color | Black |
| Length | 540mm |
| Material | Steel, Metal |
| Mount | Panel |
| Size | 19inch |
| Weight | 40lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries SF-2194 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
