
Racks & Rack Cabinets 38"H Swing Frame
BUD Industries SF-2294 technical specifications.
| Body Color | Black |
| Body Material | Steel |
| Color | Black |
| Construction | Welded |
| Depth | 17.812inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Steel, Metal |
| Mount | Wall |
| Reach SVHC Compliant | Unknown |
| Size | 19inch |
| Weight | 36lb |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries SF-2294 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
