BUD Industries SFA-3161 technical specifications.
| Color | Natural |
| Material | Aluminium |
| Mount | Rack |
| Weight | 340g |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries SFA-3161 to view detailed technical specifications.
No datasheet is available for this part.