
This black steel enclosure measures 19 inches in width, 17 inches in depth, and 21.25 inches in height. It is made from steel and metal materials and is lead free. The enclosure is designed for external mounting. It is not Reach SVHC compliant.
Sign in to ask questions about the BUD Industries SH-2393 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries SH-2393 technical specifications.
| Color | Black |
| Depth | 21.25inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Material | Steel, Metal |
| Mount | External |
| Reach SVHC Compliant | No |
| Size | 19inch |
| Weight | 12lb |
| Width | 17inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries SH-2393 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
