
This grey metal enclosure is designed for wall mounting and features a robust steel construction. It measures 14 inches in length, 12 inches in width, and 6 inches in depth. The enclosure is rated for IP65 protection and is manufactured with lead-free materials. It is packaged in a box and is part of the SN series from BUD Industries.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BUD Industries SN-3706 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, NEMA |
| Package/Case | Metal |
| Color | Grey |
| Depth | 6inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 14inch |
| Material | Steel, Metal |
| Mount | Wall |
| Packaging | Box |
| Ratings | IP65 |
| Series | SN |
| Weight | 21lb |
| Width | 12inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries SN-3706 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.