
Steel enclosure, grey finish, 11.81-inch height, 11.81-inch width, and 5.33-inch depth. Features IP66 and IP65 ratings for environmental protection. Designed for wall mounting.
BUD Industries SNB-3733 technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Depth | 5.33inch |
| Height | 11.81inch |
| Material | Steel, Metal |
| Mount | Wall |
| Packaging | Box |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | Unknown |
| Series | SNB |
| Weight | 11lb |
| Width | 11.81inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries SNB-3733 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
