
General purpose steel enclosure, grey in color, featuring a robust metal package construction. Dimensions are 15.75 inches in height, 15.75 inches in width, and 7.29 inches in depth. Offers IP66 and IP65 ingress protection ratings. Weighs 22lb.
BUD Industries SNB-3737 technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Depth | 7.29inch |
| Height | 15.75inch |
| Material | Steel, Metal |
| Packaging | Box |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | No |
| Series | SNB |
| Weight | 22lb |
| Width | 15.75inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries SNB-3737 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
