
This stainless steel box is made from natural and grey materials, measuring 7.87 inches in height, 15.75 inches in length, and 13.98 inches in width, with a weight of 20 pounds. It has an IP65 rating, indicating a high level of protection against solid particles and water. The box is lead-free and made of stainless steel, metal, and steel materials.
Sign in to ask questions about the BUD Industries SNB-3743-SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries SNB-3743-SS technical specifications.
| Color | Natural, Grey |
| Height | 7.87inch |
| Lead Free | Lead Free |
| Length | 15.75inch |
| Material | Stainless Steel, Metal, Steel |
| Mount | Box |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | SNB |
| Weight | 20lb |
| Width | 13.98inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries SNB-3743-SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
