
The SNB-3754-SS stainless steel enclosure is a wall mount enclosure with a grey body and silver and natural color finish. It measures 24 inches in height, 24 inches in width, and 10 inches in depth. The enclosure is rated for IP66 and IP65 and has a weight of 35 pounds. It is manufactured by BUD Industries and is part of the SNB series.
BUD Industries SNB-3754-SS technical specifications.
| Body Color | Grey |
| Color | Silver, Natural |
| Depth | 10inch |
| Height | 24inch |
| Length | 10inch |
| Material | Stainless Steel, Metal |
| Mount | Wall |
| Package Quantity | 1 |
| Ratings | IP66, IP65 |
| Reach SVHC Compliant | Unknown |
| Series | SNB |
| Weight | 35lb |
| Width | 24inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries SNB-3754-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
