
BUD Industries SNC-3752 technical specifications.
| Body Material | Metal |
| Color | Grey |
| Material | Steel, Metal |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | IP65 |
| Series | SNC |
| Weight | 13lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries SNC-3752 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
