
BOX STEEL GRAY 5.91L X 11.81W
BUD Industries SNC-3753 technical specifications.
| Package/Case | Metal |
| Color | Grey |
| Depth | 5.91inch |
| Lead Free | Lead Free |
| Material | Steel, Metal |
| Mount | Wall |
| Packaging | Bulk |
| Ratings | IP65 |
| Series | SNC |
| Weight | 13lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries SNC-3753 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
