
BUD Industries SNC-3757 technical specifications.
| Color | Grey |
| Depth | 7.87inch |
| Material | Steel, Metal |
| Mount | Wall |
| Packaging | Bulk |
| Ratings | IP65 |
| Series | SNC |
| Weight | 20lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries SNC-3757 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
