
Sign in to ask questions about the BUD Industries SPB-3922 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries SPB-3922 technical specifications.
| Body Color | Grey |
| Color | Grey |
| Material | Steel, Metal |
| Mount | Panel |
| Number of Holes | 2 |
| Packaging | Box |
| Series | SPB |
| Weight | 2.5lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries SPB-3922 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
