
Enclosures, Boxes, & Cases TABLET ENCL-BLACK 10.984x8.110x1.181
Sign in to ask questions about the BUD Industries TB-32613-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries TB-32613-B technical specifications.
| Color | Black |
| Depth | 30mm |
| Flammability Rating | UL94 HB |
| Material | Plastic, ABS |
| Mount | Wall |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | TB |
| Weight | 1.1lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries TB-32613-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
