
Solid cover for rack-mount chassis, constructed from durable aluminum. Features a natural finish and a lead-free composition. Designed for rack mounting, this enclosure component measures 16.79 inches in height and weighs 1.5 pounds.
BUD Industries TBC-14252 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Natural |
| Height | 16.79inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Material | Aluminium, Metal |
| Mount | Rack |
| Package Quantity | 1 |
| Packaging | Bulk |
| Weight | 1.5lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries TBC-14252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
