
Aluminum chassis rackmount cover, natural color, for chassis mounting. Constructed from durable aluminum and metal, this enclosure features a natural housing color and a lead-free composition. Its dimensions include a height of 16.79 inches and a weight of 1.5lb, supplied in bulk packaging.
BUD Industries TBC-14253 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Natural |
| Height | 16.79inch |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Material | Aluminium, Metal |
| Mount | Chassis |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Weight | 1.5lb |
| RoHS | Not Compliant |
Download the complete datasheet for BUD Industries TBC-14253 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
