
BUD Industries TC-301-RB technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Blue |
| Height | 6inch |
| Lead Free | Lead Free |
| Length | 8.25inch |
| Material | Aluminium, Metal |
| Mount | Box |
| Package Quantity | 1 |
| Series | Transicase |
| Thickness | 0.04inch |
| Weight | 3.3lb |
| Width | 11.5inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries TC-301-RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
