
The TC-303-GT is an aluminum enclosure from BUD Industries. It has a grey color and measures 7.5 x 9 x 0.04inch. The enclosure is lead free and features an external mount. It is part of the Transicase series and is sold individually.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BUD Industries TC-303-GT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Grey |
| Height | 7.5inch |
| Lead Free | Lead Free |
| Length | 9inch |
| Material | Aluminium, Metal |
| Mount | External |
| Package Quantity | 1 |
| Series | Transicase |
| Thickness | 0.04inch |
| Weight | 4.8lb |
| Width | 16.5inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries TC-303-GT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
