
Black temperature controller with a -20°C to 121°C operating temperature range. Features flange mounting and a lead-free design. IP30 rated for general enclosure applications.
BUD Industries TS-15-A technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Tem-Stat |
| Weight | 2oz |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries TS-15-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
