BUD Industries V-9766-L technical specifications.
| Body Color | Grey |
| Body Material | Aluminium |
| Color | Grey |
| Height | 69.94inch |
| Lead Free | Lead Free |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Series | Econoglas |
| Weight | 24lb |
| Width | 18.94inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries V-9766-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
