
The WA-1540 is a grey aluminum panel mount enclosure made from ABS and aluminum materials. It has a grey color and a housing color of grey. The enclosure is lead free and compliant with lead-free standards. The PortaCab series enclosure is available in bulk packaging. It is suitable for general use and has a weight of 2lb.
Sign in to ask questions about the BUD Industries WA-1540 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BUD Industries WA-1540 technical specifications.
| Body Color | Grey |
| Body Material | ABS, Aluminium |
| Package/Case | Aluminum |
| Color | Grey |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Material | Aluminium, Metal |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | PortaCab |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries WA-1540 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
