
This aluminium enclosure features a grey colour and panel mount design. It is made from lead-free materials and is part of the PortaCab series. The enclosure is available in bulk packaging and is compliant with Reach SVHC regulations, although the exact status is unknown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BUD Industries WA-1542 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Color | Grey |
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Grey |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Material | Aluminium, Metal |
| Mount | Panel |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | PortaCab |
| Weight | 3.8lb |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries WA-1542 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
