
BUD Industries WM-5412-WRT technical specifications.
| Color | White |
| Material | Steel |
| Mount | Wall |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for BUD Industries WM-5412-WRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.